+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

852-1210

Automation module: SFP module; single-mode fiber optic; SFP


Manufacturer: WAGO

Manufacturer part number:
852-1210
TME Symbol:
852-1210

Specification

Manufacturer
WAGO
Type of automation module
SFP module
Kind of module
single-mode fiber optic
Connection
SFP
Body dimensions
13.4x13.3x56.6mm
Operating temperature
-40...85°C
Gross weight39.6 g
Certificates
EAN code4055143394185
See other products in this category: Industrial Networks WAGO,
*
852-1210
8 in TME stock
Net price for quantities from 1 pcs - 97.04 USDGross price for quantities from 1 pcs - 97.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.