+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

852-1280

Automation module: SFP module; single-mode fiber optic; SFP


Manufacturer: WAGO

Manufacturer part number:
852-1280
TME Symbol:
852-1280

Specification

Manufacturer
WAGO
Type of automation module
SFP module
Kind of module
single-mode fiber optic
Connection
SFP
Body dimensions
13.4x13.3x56.6mm
Operating temperature
-40...85°C
Gross weight17 g
Certificates
EAN code4055143394154
See other products in this category: Industrial Networks WAGO,
*
852-1280
1 in TME stock
Net price for quantities from 1 pcs - 126.43 USDGross price for quantities from 1 pcs - 126.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts