+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

852-1605

Automation module: switch Ethernet; managed; Number of ports: 12


Manufacturer: WAGO

Manufacturer part number:
852-1605
TME Symbol:
852-1605

Specification

Manufacturer
WAGO
Type of automation module
switch Ethernet
Kind of module
managed
Number of ports
12
Mounting
for DIN rail mounting
Connection
RJ45, SFP
Power consumption
18W
Enclosure material
steel
IP rating
IP30
Width
50mm
Depth
120mm
Height
162mm
Standard
IEEE 802.az
Operating temperature
-40...70°C
Supply voltage
  • 12...60V DC
Gross weight945 g
Certificates
EAN code4055143918701
See other products in this category: Industrial Networks WAGO,
*
852-1605
0 in TME stock
Net price for quantities from 1 pcs - 1 364.45 USDGross price for quantities from 1 pcs - 1 364.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.