+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of automation module | switch Ethernet | |
Kind of module | managed | |
Number of ports | 16 | |
Mounting | for DIN rail mounting | |
Connection | RJ45 | |
Enclosure material | steel | |
IP rating | IP30 | |
Width | 50mm | |
Depth | 120mm | |
Height | 116mm | |
Standard | IEEE 802.az | |
Operating temperature | -40...60°C |