+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85200001009

Fuse holder; cylindrical fuses; THT; 5x20mm; 6.3A; thermoplastic


Manufacturer: LITTELFUSE

Manufacturer part number:
85200001009
TME Symbol:
85200001009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
6.3A
Body material
thermoplastic
Terminal pitch
10mm
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Leads
for soldering
Manufacturer series
852
IP rating
IP40
Operating temperature
-40...85°C
Gross weight2.99 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
See other products from this series.:
*
85200001009
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 5 pcs - 5.77 USDGross price for quantities from 5 pcs - 5.77 USD
Net price for quantities from 10 pcs - 5.29 USDGross price for quantities from 10 pcs - 5.29 USD
Net price for quantities from 50 pcs - 5.00 USDGross price for quantities from 50 pcs - 5.00 USD
Packaging method by the manufacturer:Cardboard = 100 pcs