+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8521 0171000

Wire; stranded; Cu; 16AWG; PVC; white-yellow; 1kV; 305m; 1x16AWG


Manufacturer: BELDEN

Manufacturer part number:
8521 0171000
TME Symbol:
8521.0171000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
16AWG
Wire insulation material
PVC
Insulation colour
white-yellow
Rated voltage
1kV
Package contents
305m
Cable external diameter
2.49mm
Cable structure
1x16AWG
Conform to the norm
MIL-W-76 (Type MWP)
Package contents - ft
1000ft
Operating temperature
-40...80°C
Gross weight17.86 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
8521 0171000
0 in TME stock
Net price for quantities from 1 m - 2.54 USDGross price for quantities from 1 m - 2.54 USD
Net price for quantities from 50 m - 2.01 USDGross price for quantities from 50 m - 2.01 USD
Net price for quantities from 100 m - 1.81 USDGross price for quantities from 100 m - 1.81 USD
Net price for quantities from 305 m - 1.60 USDGross price for quantities from 305 m - 1.60 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.