+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8522 002100

Wire; stranded; Cu; 18AWG; PVC; red; 1kV; 30m; 1x18AWG


Manufacturer: BELDEN

Manufacturer part number:
8522 002100
TME Symbol:
8522.002100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
1kV
Package contents
30m
Cable external diameter
2.03mm
Cable structure
1x18AWG
Conform to the norm
MIL-W-76 (Type MWP)
Package contents - ft
100ft
Operating temperature
-40...80°C
Gross weight10.42 g
Certificates
EAN code612825211273
See other products in this category: Single Core Cable - Strand BELDEN,
*
8522 002100
0 in TME stock
Net price for quantities from 30 m - 1.34 USDGross price for quantities from 30 m - 1.34 USD
Net price for quantities from 60 m - 1.20 USDGross price for quantities from 60 m - 1.20 USD
Net price for quantities from 120 m - 1.06 USDGross price for quantities from 120 m - 1.06 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.