+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8523 0041000

Wire; stranded; Cu; 20AWG; PVC; yellow; 1kV; 305m; 1x20AWG


Manufacturer: BELDEN

Manufacturer part number:
8523 0041000
TME Symbol:
8523.0041000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
20AWG
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
1kV
Package contents
305m
Cable external diameter
1.78mm
Cable structure
1x20AWG
Conform to the norm
MIL-W-76 (Type MWP)
Package contents - ft
1000ft
Operating temperature
-40...80°C
Gross weight7.44 g
Certificates
EAN code612825211839
See other products in this category: Single Core Cable - Strand BELDEN,
*
8523 0041000
0 in TME stock
Net price for quantities from 1 m - 1.15 USDGross price for quantities from 1 m - 1.15 USD
Net price for quantities from 50 m - 0.91 USDGross price for quantities from 50 m - 0.91 USD
Net price for quantities from 100 m - 0.82 USDGross price for quantities from 100 m - 0.82 USD
Net price for quantities from 305 m - 0.71 USDGross price for quantities from 305 m - 0.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.