+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8525 006100

Wire; stranded; Cu; 24AWG; PVC; blue; 1kV; 30m; 1x24AWG

Manufacturer: BELDEN

Manufacturer part number:
8525 006100
TME Symbol:
8525.006100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
1kV
Package contents
30m
Cable external diameter
1.47mm
Cable structure
1x24AWG
Conform to the norm
MIL-W-76 (Type MWP)
Package contents - ft
100ft
Operating temperature
-40...80°C
Gross weight4.47 g
Certificates
EAN code612825212546
See other products in this category: Single Core Cable - Strand BELDEN,
*
8525 006100
0 in TME stock
Net price for quantities from 30 m - 0.60 USDGross price for quantities from 30 m - 0.60 USD
Net price for quantities from 60 m - 0.54 USDGross price for quantities from 60 m - 0.54 USD
Net price for quantities from 120 m - 0.48 USDGross price for quantities from 120 m - 0.48 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.