+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | assembly | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 24AWG | |
Wire insulation material | PVC | |
Insulation colour | white-black | |
Rated voltage | 1kV | |
Package contents | 305m | |
Cable external diameter | 1.47mm | |
Cable structure | 1x24AWG | |
Conform to the norm | MIL-W-76 (Type MWP) | |
Package contents - ft | 1000ft | |
Operating temperature | -40...80°C |