+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8526-4500PL

Connector: IDC; socket; female; data; PIN: 26; straight; 3A; THT; 2x13


Manufacturer: 3M

Manufacturer part number:
8526-4500PL
TME Symbol:
8526-4500PL

Specification

Manufacturer
3M
Type of connector
IDC
Connector
socket
Kind of connector
female
Connector family
data
Number of pins
26
Spatial orientation
straight
Maximum current
3A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Operating temperature
-55...105°C
Gross weight3.35 g
Certificates
EAN code4547452262885
See other products in this category: IDC connectors 3M,
*
8526-4500PL
448 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 50 pcs - 4.55 USDGross price for quantities from 50 pcs - 4.55 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
Net price for quantities from 500 pcs - 3.85 USDGross price for quantities from 500 pcs - 3.85 USD
Packaging method by the manufacturer:
Tray = 50 pcsCardboard = 100 pcs