+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | assembly | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 12AWG | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Rated voltage | 1kV | |
Package contents | 30m | |
Cable external diameter | 3.25mm | |
Cable structure | 1x12AWG | |
Conform to the norm | MIL-W-76 (Type MWP) | |
Package contents - ft | 100ft | |
Operating temperature | -40...80°C |