+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8530 004100

Wire; 22AWG; wire; Cu; PVC; yellow; 1kV; 30m; 100ft; 1x22AWG

Manufacturer: BELDEN

Manufacturer part number:
8530 004100
TME Symbol:
8530.004100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
22AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
1kV
Package contents
30m
Cable external diameter
1.5mm
Package contents - ft
100ft
Cable structure
1x22AWG
Conform to the norm
MIL-W-76 (Type MWP)
Operating temperature
-40...80°C
Gross weight4.46 g
Certificates
EAN code612825213000
See other products in this category: Single Core Cable - Solid BELDEN,
*
8530 004100
0 in TME stock
Net price for quantities from 30 m - 0.68 USDGross price for quantities from 30 m - 0.68 USD
Net price for quantities from 60 m - 0.61 USDGross price for quantities from 60 m - 0.61 USD
Net price for quantities from 120 m - 0.54 USDGross price for quantities from 120 m - 0.54 USD
Amount (Multiplicity: 30)