+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 1A / 120V AC | |
DC contacts rating @R | 1A / 28V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 250000 cycles | |
Max. contact resistance: | 30mΩ | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø6.35mm | |
Contact material | copper | |
Contact plating | silver plated | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel | |
Body dimensions | Ø9.53x16.62mm | |
Manufacturer series | 8500 | |
Operating temperature | -30...65°C |