+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8532MCQE2

Switch: push-button; Pos: 2; SPST-NO; 1A/120VAC; 1A/28VDC; OFF-(ON)

Manufacturer: C&K

Manufacturer part number:
8532MCQE2
TME Symbol:
8532MCQE2

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Electrical life
250000 cycles
Max. contact resistance:
30mΩ
Button shape
prominent, round
Contact material
copper
Contact plating
silver plated
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
Ø9.53x14.35mm
Manufacturer series
8500
Operating temperature
-30...65°C
Gross weight2.34 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8532MCQE2
61 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 10 pcs - 7.38 USDGross price for quantities from 10 pcs - 7.38 USD
Net price for quantities from 25 pcs - 6.81 USDGross price for quantities from 25 pcs - 6.81 USD
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 6.35 USD
Net price for quantities from 80 pcs - 6.08 USDGross price for quantities from 80 pcs - 6.08 USD
Net price for quantities from 160 pcs - 5.87 USDGross price for quantities from 160 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.