+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8550N

Fan: AC; axial; 230VAC; 80x80x38mm; 50m3/h; 30dBA; slide; 2700rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8550N
TME Symbol:
8550N

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
230V AC
Fan dimensions
80x80x38mm
Power consumption
12W
Fan efficiency
50m3/h
Noise level
30dBA
Kind of Bearing
slide
Rotational rate/speed
2700rpm
Impeller material
metal
Enclosure material
aluminium
Leads
leads x2
Lead length
0.31m
Supply voltage frequency
50Hz
Supply voltage
  • 230V AC
Gross weight380.77 g
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
8550N
12 in TME stock
Net price for quantities from 1 pcs - 53.95 USDGross price for quantities from 1 pcs - 53.95 USD
Net price for quantities from 5 pcs - 49.21 USDGross price for quantities from 5 pcs - 49.21 USD
Net price for quantities from 10 pcs - 45.84 USDGross price for quantities from 10 pcs - 45.84 USD
Net price for quantities from 15 pcs - 44.93 USDGross price for quantities from 15 pcs - 44.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs