+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Operating voltage | 230V AC | |
Fan dimensions | 80x80x38mm | |
Power consumption | 11W | |
Fan efficiency | 60m3/h | |
Noise level | 35dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2800rpm | |
Impeller material | metal | |
Enclosure material | metal | |
Leads | connectors | |
Supply voltage frequency | 50Hz |