+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

857-304

Relay: interface; Ucoil: 24VDC; SPDT; 6A; 6A/250VAC


Manufacturer: WAGO

Manufacturer part number:
857-304
TME Symbol:
857-304

Specification

Manufacturer
WAGO
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
Mounting
for DIN rail mounting
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...60°C
Contact material
AgSnO2
Body dimensions
94x81x6mm
Electrical connection
Push-in
Optional equipment
LED indicator
Gross weight30.76 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WAGO,
*
857-304
133 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.96 USDGross price for quantities from 1 pcs - 12.96 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs