+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

857-358

Relay: interface; Ucoil: 230VAC,230VDC; SPDT; 6A; 6A/250VAC


Manufacturer: WAGO

Manufacturer part number:
857-358
TME Symbol:
857-358

Specification

Manufacturer
WAGO
Type of relay
interface
Coil voltage
230V AC, 230V DC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
Mounting
for DIN rail mounting
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...60°C
Contact material
AgSnO2
Body dimensions
94x81x6mm
Electrical connection
Push-in
Optional equipment
LED indicator
Gross weight88.052 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WAGO,
*
857-358
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.55 USDGross price for quantities from 1 pcs - 20.55 USD
Net price for quantities from 10 pcs - 19.76 USDGross price for quantities from 10 pcs - 19.76 USD