+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85CNQ015S2

Module: diode; double,common cathode; 15V; If: 40Ax2; PRM2; THT; 80A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
85CNQ015S2
TME Symbol:
85CNQ015S2-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
15V
Load current
40A x2
Case
PRM2
Max. forward impulse current
1.02kA
Electrical mounting
THT
Max. load current
80A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
85CNQ015S2
0 in TME stock
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 23.11 USD
Net price for quantities from 3 pcs - 20.51 USDGross price for quantities from 3 pcs - 20.51 USD
Net price for quantities from 10 pcs - 18.41 USDGross price for quantities from 10 pcs - 18.41 USD
Net price for quantities from 24 pcs - 17.11 USDGross price for quantities from 24 pcs - 17.11 USD
Net price for quantities from 48 pcs - 15.90 USDGross price for quantities from 48 pcs - 15.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.