+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85CNQ015SM

Module: diode; double,common cathode; 15V; If: 40Ax2; PRM2-SM; THT


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
85CNQ015SM
TME Symbol:
85CNQ015SM-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
15V
Load current
40A x2
Case
PRM2-SM
Max. forward impulse current
1.02kA
Electrical mounting
THT
Max. load current
80A
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
85CNQ015SM
0 in TME stock
Net price for quantities from 1 pcs - 23.10 USDGross price for quantities from 1 pcs - 23.10 USD
Net price for quantities from 3 pcs - 20.51 USDGross price for quantities from 3 pcs - 20.51 USD
Net price for quantities from 10 pcs - 18.41 USDGross price for quantities from 10 pcs - 18.41 USD
Net price for quantities from 24 pcs - 17.11 USDGross price for quantities from 24 pcs - 17.11 USD
Net price for quantities from 48 pcs - 15.90 USDGross price for quantities from 48 pcs - 15.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.