+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUER SIGNAL | |
Type of signaller | lighting | |
Signalling method | flashing light | |
Colour | orange | |
Manufacturer series | PFL | |
Light source | LED | |
Operating temperature | -30...60°C | |
IP rating | IP66 | |
Body dimensions | Ø75x55mm |