+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 19x18AWG | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | PVC | |
Package contents | 30m | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 19 | |
Core diameter | 18AWG | |
Insulation colour | chrome | |
Cable external diameter | 12.4mm | |
Operating temperature | -20...60°C | |
CPR standard | Eca | |
Cable application | indoor | |
Conform to the norm | UL 1685 UL 2598 | |
Package contents - ft | 100ft | |
Information | The UL Label and Mark on full factory packaging only |