+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86303640BLF

Enclosure for connectors: D-Sub; for cable; straight; unshielded

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
86303640BLF
TME Symbol:
86303640BLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Colour
black
Enclosure material
polyamide
Gross weight21.2 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
86303640BLF
4 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 25 pcs - 5.42 USDGross price for quantities from 25 pcs - 5.42 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
Net price for quantities from 100 pcs - 4.87 USDGross price for quantities from 100 pcs - 4.87 USD
Net price for quantities from 200 pcs - 4.60 USDGross price for quantities from 200 pcs - 4.60 USD
Net price for quantities from 250 pcs - 4.50 USDGross price for quantities from 250 pcs - 4.50 USD
Net price for quantities from 300 pcs - 4.43 USDGross price for quantities from 300 pcs - 4.43 USD
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.