+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86303641CLF

Enclosure for connectors: D-Sub; for cable; straight; unshielded


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
86303641CLF
TME Symbol:
86303641CLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Colour
black
Enclosure material
thermoplastic
Gross weight21.23 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
86303641CLF
100 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 25 pcs - 5.03 USDGross price for quantities from 25 pcs - 5.03 USD
Net price for quantities from 50 pcs - 4.86 USDGross price for quantities from 50 pcs - 4.86 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 200 pcs - 4.52 USDGross price for quantities from 200 pcs - 4.52 USD
Net price for quantities from 300 pcs - 4.42 USDGross price for quantities from 300 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.