+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

863093C15ALF

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
863093C15ALF
TME Symbol:
863093C15ALF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
angled, straight
Connector variant
unshielded
Colour
black
Enclosure material
plastic
Family
FCI
Gross weight8.31 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
863093C15ALF
101 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs