+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

863093C25ALF

Enclosure for connectors: D-Sub; D-Sub 25pin; angled 90°; black


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
863093C25ALF
TME Symbol:
863093C25ALF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin
Spatial orientation
angled 90°
Locking system
screws
Closing system
screwed
Colour
black
Enclosure material
thermoplastic
Kit contents
complete shell
Gross weight16.5 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
863093C25ALF
23 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.23 USDGross price for quantities from 25 pcs - 2.23 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 250 pcs - 1.92 USDGross price for quantities from 250 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.86 USDGross price for quantities from 500 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs