+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8636AKB

Switch: push-button; Pos: 2; SPDT; 4A/30VDC; ON-ON; Illumin: none

NEW

Manufacturer: APEM

Manufacturer part number:
8636AKB
TME Symbol:
8636AKB

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
4A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
for soldering
Electrical life
30000 cycles
Max. contact resistance:
10mΩ
Button shape
round
Mounting hole dimensions
Ø6.35mm
Contact material
silver
Mounting
on panel
Key stroke
2.7mm
Operating temperature
-40...85°C
Switches features
  • front panel sealing
  • sealed terminals
Gross weight7.79 g
Certificates
See other products in this category: Standard Switches APEM,
*
8636AKB
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs