+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | D-Sub | |
Kind of connector | male | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Wire size | 14AWG...12AWG | |
Core diameter | 9AWG |