+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | D-Sub | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Contact material | copper alloy | |
Current rating | 40A | |
Contact plating | gold-plated | |
Wire cross-section | 8mm2 |