+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

865615PLTXLF

Connector: D-Sub; PIN: 15; plug; male; data transfer; straight; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
865615PLTXLF
TME Symbol:
865615PLTXLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Connector family
data transfer
Spatial orientation
straight
Electrical mounting
crimped
Current rating
5A
Contact plating
gold-plated, nickel plated
Enclosure material
steel
Mechanical durability
200 cycles
Gross weight5 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
865615PLTXLF
400 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 75 pcs - 0.70 USDGross price for quantities from 75 pcs - 0.70 USD
Net price for quantities from 225 pcs - 0.64 USDGross price for quantities from 225 pcs - 0.64 USD
Net price for quantities from 450 pcs - 0.61 USDGross price for quantities from 450 pcs - 0.61 USD
Net price for quantities from 675 pcs - 0.60 USDGross price for quantities from 675 pcs - 0.60 USD
Net price for quantities from 1125 pcs - 0.58 USDGross price for quantities from 1125 pcs - 0.58 USD
Packaging method by the manufacturer:Tray = 75 pcsCardboard = 225 pcs