+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

865637PLTXLF

Connector: D-Sub; PIN: 37; plug; male; straight; crimped; 5A; black


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
865637PLTXLF
TME Symbol:
865637PLTXLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
37
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
crimped
Current rating
5A
Mechanical durability
200 cycles
Colour
black
Contact plating
gold-plated, nickel plated
Enclosure material
steel
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
865637PLTXLF
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 225 pcs - 0.71 USDGross price for quantities from 225 pcs - 0.71 USD
Net price for quantities from 450 pcs - 0.67 USDGross price for quantities from 450 pcs - 0.67 USD
Net price for quantities from 675 pcs - 0.65 USDGross price for quantities from 675 pcs - 0.65 USD
Net price for quantities from 1125 pcs - 0.64 USDGross price for quantities from 1125 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.