+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86564510064LF

Contact; male; gold-plated; 28AWG÷24AWG; crimped; 5A; straight

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
86564510064LF
TME Symbol:
86564510064LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire size
28AWG...24AWG
Electrical mounting
crimped
Current rating
5A
Spatial orientation
straight
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
86564510064LF
0 in TME stock
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
Net price for quantities from 40000 pcs - 0.06 USDGross price for quantities from 40000 pcs - 0.06 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Packaging method by the manufacturerReel = 5 000 pcs