+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

868-062-000

Case; 19mm; 20A; on cable; 32VDC; 32VAC


Manufacturer: LITTELFUSE

Manufacturer part number:
868-062-000
TME Symbol:
868-062-000

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
case
Fuse size
19mm
Maximum current
20A
Mounting
on cable
Related items
913-008-001
Rated voltage
32V AC/32V DC
Fuse accessories application
automotive fuses
Gross weight4.12 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
868-062-000
2495 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 2 pcs - 1.66 USDGross price for quantities from 2 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 200 pcs - 1.02 USDGross price for quantities from 200 pcs - 1.02 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 2 500 pcs