+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

869-301

Splice terminal: rail; 24A; 500V; spring clamp; grey; 0.08÷4mm2


Manufacturer: WAGO

Manufacturer part number:
869-301
TME Symbol:
869-301

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Current rating
24A
Rated voltage
0.5kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.08...4mm2
Number of ways
1
Gross weight1 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
869-301
0 in TME stock
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.