+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

870-402

Comb bridge; 18A; PIN: 2; grey; ways: 2


Manufacturer: WAGO

Manufacturer part number:
870-402
TME Symbol:
870-402

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Current rating
18A
Number of pins
2
Colour
grey
Number of ways
2
Gross weight0.813 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
870-402
0 in TME stock
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcsCardboard = 200 pcs