+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718 060500

Wire; 1x2x12AWG; shielded,Al-PET foil; PVC; chrome; 600V; 152m


Manufacturer: BELDEN

Manufacturer part number:
8718 060500
TME Symbol:
8718.060500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x12AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
12AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.6kV
Operating temperature
-20...80°C
Cable application
indoor
Package contents
152m
Cable external diameter
10.2mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2 UL 1685 UL 20253
Package contents - ft
500ft
Ground
tinned copper strand 14AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight136.91 g
Certificates
EAN code612825214212
See other products in this category: Multicore Cables - Shielded BELDEN,
*
8718 060500
0 in TME stock
Net price for quantities from 152 m - 13.86 USDGross price for quantities from 152 m - 13.86 USD
Net price for quantities from 304 m - 12.25 USDGross price for quantities from 304 m - 12.25 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.