+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

872.02.05.092

Test probe: ICT/FCT; 1A; Ø: 0.5mm; 0.92N; Overall len: 15.9mm; 50mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
872.02.05.092
TME Symbol:
872.02.05.092

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
1A
Tip diameter
0.5mm
Spring compression force
0.92N
Overall length
15.9mm
Minimum pitch
1.27mm
Mounting height
3.4mm
Resistance
50mΩ
Key stroke
2.3mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
872.02.05.092
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD