+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8723NH.00152

Wire; 2x2x22AWG; stranded; Cu; LSZH; grey; 152m; CPR: Dca; 300V; none


Manufacturer: BELDEN

Manufacturer part number:
8723NH.00152
TME Symbol:
8723NH.00152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Operating temperature
-45...80°C
Package contents
152m
CPR standard
Dca
Cable external diameter
4.55mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
halogen free
Ground
tinned copper strand 24AWG
Gross weight35.368 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8723NH.00152
77 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.40 USDGross price for quantities from 1 m - 5.40 USD
Net price for quantities from 50 m - 4.26 USDGross price for quantities from 50 m - 4.26 USD
Net price for quantities from 100 m - 3.81 USDGross price for quantities from 100 m - 3.81 USD
Net price for quantities from 152 m - 3.36 USDGross price for quantities from 152 m - 3.36 USD
Packaging method by the manufacturer:Reel = 152 m