+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 3x22AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 3 | |
Core diameter | 22AWG | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | chrome | |
Rated voltage | 0.3kV | |
Operating temperature | -20...80°C | |
Cable application | indoor | |
Package contents | 305m | |
Cable external diameter | 5.13mm | |
CPR standard | Eca | |
Earth core | none | |
Conform to the norm | C(UL) TYPE CMG FT4 FT4 IEC 60332-1-2 UL 1685 UL 2095 | |
Package contents - ft | 1000ft | |
Information | The UL Label and Mark on full factory packaging only |