+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87499-5

Connector: wire-board; socket; male/female,female; PIN: 3; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
87499-5
TME Symbol:
87499-5

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Number of pins
3
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-65...105°C
Current rating
3A
Rated voltage
0.25kV/250V AC
Kind of connector
  • female
  • male/female
Gross weight0.32 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
87499-5
122 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts