+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87500583

Power supply: switching; LED; 10W; 10÷14.2VDC; 700mA; 198÷264VAC


Manufacturer: TRIDONIC

Manufacturer part number:
87500583
TME Symbol:
87500583

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
10W
Output voltage
10...14.2V DC
Output current
0.7A
IP rating
IP20
Body dimensions
101.5x51x22mm
Manufacturer series
LC
Protection
anti-overload OPP, no-load, short circuit protection SCP
Operating temperature
-25...50°C
Electrical connection
spring-loaded terminals, terminal block
Number of outputs
1
Efficiency
81%
Operating modes
constant current
Supply voltage
  • 198...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight60.86 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
See other products from this series.:
*
87500583
14 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 5 pcs - 9.04 USDGross price for quantities from 5 pcs - 9.04 USD
Net price for quantities from 20 pcs - 8.24 USDGross price for quantities from 20 pcs - 8.24 USD
Net price for quantities from 100 pcs - 7.18 USDGross price for quantities from 100 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs