+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TRIDONIC
Manufacturer | TRIDONIC | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 20W | |
Output voltage | 40...54V DC | |
Output current | 0.35A | |
IP rating | IP20 | |
Body dimensions | 93x58x26.2mm | |
Manufacturer series | LC | |
Protection | anti-overload OPP, no-load, short circuit protection SCP | |
Operating temperature | -20...50°C | |
Electrical connection | spring-loaded terminals, terminal block | |
Number of outputs | 1 | |
Efficiency | 87.5% | |
Operating modes | constant current |