+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87500963

Power supply: switching; LED; 45W; 27÷54VDC; 450÷1050mA; IP20; LC


Manufacturer: TRIDONIC

Manufacturer part number:
87500963
TME Symbol:
87500963

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
45W
Output voltage
27...54V DC
Output current
450...1050mA
IP rating
IP20
Body dimensions
160x82x34mm
Manufacturer series
LC
Protection
anti-overload OPP, no-load, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
spring-loaded terminals, terminal block
Number of outputs
1
Efficiency
86%
Operating modes
constant current
Supply voltage
  • 198...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight186.63 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
See other products from this series.:
*
87500963
15 in TME stock
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 5 pcs - 21.81 USDGross price for quantities from 5 pcs - 21.81 USD
Net price for quantities from 30 pcs - 19.89 USDGross price for quantities from 30 pcs - 19.89 USD
Net price for quantities from 100 pcs - 17.32 USDGross price for quantities from 100 pcs - 17.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs