+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8760NH.00305

Wire; 1x2x18AWG; stranded; Cu; shielded,Al-PET foil; chrome; 305m

Manufacturer: BELDEN

Manufacturer part number:
8760NH.00305
TME Symbol:
8760NH.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
18AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...75°C
Resistance to
UV rays
Cable features
twisted pair conductors
Package contents
305m
CPR standard
Dca
Cable external diameter
6mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1000ft
Kind of material
halogen free
Ground
tinned copper strand 20AWG
Gross weight50.656 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
8760NH.00305
361 in TME stock
Net price for quantities from 1 m - 5.16 USDGross price for quantities from 1 m - 5.16 USD
Net price for quantities from 50 m - 4.07 USDGross price for quantities from 50 m - 4.07 USD
Net price for quantities from 100 m - 3.65 USDGross price for quantities from 100 m - 3.65 USD
Net price for quantities from 305 m - 3.22 USDGross price for quantities from 305 m - 3.22 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 305 m