+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8762NH.00152

Wire; 1x2x20AWG; stranded; Cu; shielded,Al-PET foil; chrome; 152m


Manufacturer: BELDEN

Manufacturer part number:
8762NH.00152
TME Symbol:
8762NH.00152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
20AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
chrome
Cable application
indoor
Operating temperature
-45...80°C
Resistance to
UV rays
Cable features
twisted pair conductors
Package contents
152m
CPR standard
Dca
Cable external diameter
5.4mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
500ft
Kind of material
halogen free
Ground
tinned copper strand 20AWG
Gross weight40.73 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8762NH.00152
0 in TME stock
Net price for quantities from 1 m - 5.23 USDGross price for quantities from 1 m - 5.23 USD
Net price for quantities from 50 m - 4.14 USDGross price for quantities from 50 m - 4.14 USD
Net price for quantities from 100 m - 3.70 USDGross price for quantities from 100 m - 3.70 USD
Net price for quantities from 152 m - 3.27 USDGross price for quantities from 152 m - 3.27 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m