+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 3x18AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 3 | |
Core diameter | 18AWG | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | LSZH | |
Insulation colour | chrome | |
Cable application | indoor | |
Operating temperature | -45...80°C | |
Package contents | 305m | |
CPR standard | Cca | |
Cable external diameter | 6.24mm | |
Rated voltage | 0.3kV | |
Earth core | none | |
Package contents - ft | 1000ft | |
Information | The UL Label and Mark on full factory packaging only | |
Kind of material | halogen free | |
Ground | tinned copper strand 20AWG |