+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8777LS.00500

Wire; 3x2x22AWG; stranded; Cu; Insulation: LSZH; black; outdoor


Manufacturer: BELDEN

Manufacturer part number:
8777LS.00500
TME Symbol:
8777LS.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
No. of pairs
3
Core diameter
22AWG
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
black
Operating temperature
-45...80°C
Cable features
twisted pair conductors
Package contents
500m
CPR standard
Eca
Cable external diameter
11.5mm
Rated voltage
24V
Earth core
none
Package contents - ft
1640ft
Kind of material
halogen free
Ground
tinned copper strand 22AWG
Cable application
  • indoor
  • outdoor
Gross weight243.22 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8777LS.00500
0 in TME stock
Net price for quantities from 500 m - 13.17 USDGross price for quantities from 500 m - 13.17 USD
Net price for quantities from 1000 m - 11.52 USDGross price for quantities from 1000 m - 11.52 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 m