+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

878092-000

Heat shrink boot; straight,glued; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
878092-000

Alternative designations: 207W234-3/42-0

TME Symbol:
878092-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued, straight
Operating temperature
-55...135°C
Gross weight30 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
878092-000
0 in TME stock
Net price for quantities from 3 pcs - 81.89 USDGross price for quantities from 3 pcs - 81.89 USD
Net price for quantities from 9 pcs - 74.66 USDGross price for quantities from 9 pcs - 74.66 USD
Net price for quantities from 15 pcs - 67.44 USDGross price for quantities from 15 pcs - 67.44 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.