+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87848110034

Connector: HDC; male + female; 16A; 500V; Han Kit; PIN: 24; 24+PE


Manufacturer: HARTING

Manufacturer part number:
87848110034
TME Symbol:
87848110034

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han Kit
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B
Mechanical mounting
for cable
Electrical mounting
screw terminal
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Wire cross-section
0.75...2.5mm2
Gasket material
NBR caoutchouc
Insert mounting
104x27mm
Kit contents
  • complete set
  • plug +plug
Gross weight903.8 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
87848110034
9 in TME stock
Net price for quantities from 1 pcs - 174.73 USDGross price for quantities from 1 pcs - 174.73 USD
Net price for quantities from 5 pcs - 146.77 USDGross price for quantities from 5 pcs - 146.77 USD
Net price for quantities from 25 pcs - 131.63 USDGross price for quantities from 25 pcs - 131.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.